The CM1450-08CS is a 20-pin CSP EMI/RFI filter from Onsemi with a capacitance of 42uF. It operates within a temperature range of -40 to 85°C. The filter measures 1.421mm in width, 4.051mm in length, and 0.714mm in height. It is part of the CM1450 series.
Onsemi CM1450-08CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Width | 1.421 |
| Length | 4.051 |
| Number of Functions | 8 |
| Manufacturer Series | CM1450 |
| Capacitance | 42 |
| Height | 0.714 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CM1450-08CS to view detailed technical specifications.
No datasheet is available for this part.