Onsemi CM1452-06CP technical specifications.
| Capacitance | 15pF |
| Circuit Type | Filter |
| Height | 0.685mm |
| Inductance | 17nH |
| Lead Free | Lead Free |
| Length | 2.517mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.158mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1452-06CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.