The CM1452-08CP is an 8-channel 20-element EMI filter from Onsemi. It features a capacitance of 15pF and an inductance of 17nH. The filter is designed for surface mount technology (SMD/SMT) and is available in tape and reel packaging. The CM1452-08CP operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Circuit Type | Filter |
| Height | 0.685mm |
| Inductance | 17nH |
| Length | 3.317mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 20 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.158mm |
| RoHS | Compliant |