Onsemi CM1460-04DE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 2.1 |
| Length | 2.1 |
| Number of Functions | 4 |
| Capacitance | 30 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CM1460-04DE to view detailed technical specifications.
No datasheet is available for this part.