
6-channel L-C EMI filter array for data lines, featuring 17nH inductance and 15pF capacitance per channel, offering 30dB attenuation. Integrated ESD protection and a compact 3.1mm x 1.45mm x 0.8mm WDFN12 surface-mount package with matte tin plating. Operates across a -40°C to 85°C temperature range with a maximum DC current of 30mA. Lead-free and RoHS compliant, supplied in 3000-piece tape and reel packaging.
Onsemi CM1460-06DE technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Contact Plating | Tin, Matte |
| Current | 30mA |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Height | 0.8mm |
| Inductance | 17nH |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Praetorian® |
| Termination | Flat |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1460-06DE to view detailed technical specifications.
No datasheet is available for this part.