Onsemi CM1481-02DE technical specifications.
| Attenuation Value | 40dB |
| Capacitance | 100pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Depth | 2mm |
| ESD Protection | Yes |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Elements | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1481-02DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
