
2-channel EMI/RFI filter with integrated ESD protection, featuring 40dB attenuation and 100pF capacitance. This surface-mount device offers 30mA current handling, 3nH inductance, and 750mR resistance. Encased in a 2x2mm WDFN8 package, it operates from -40°C to 85°C and is supplied on a 3000-piece tape and reel.
Onsemi CM1483-02DE technical specifications.
| Attenuation Value | 40dB |
| Capacitance | 100pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 30mA |
| Depth | 2.1mm |
| ESD Protection | Yes |
| Height | 0.8mm |
| Inductance | 3nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Series | Praetorian® |
| Termination | Flat |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1483-02DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
