
Onsemi CM1485-02SE technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 24pF |
| Package/Case | SOT-563 |
| Circuit Type | Filter |
| Depth | 1.7mm |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1485-02SE to view detailed technical specifications.
No datasheet is available for this part.