4-channel, unidirectional transient voltage suppressor (TVS) array offering ESD protection. Features low capacitance of 1.2pF per channel and a clamping voltage of 9.64V. Operates with a reverse standoff voltage of 8.2V and a working voltage of 5V. Housed in a compact 1.7mm x 1.35mm UDFN8 package with tin, matte contact plating. Designed for surface mount termination and supplied on a 3000-piece tape and reel.
Onsemi CM1641-04D4 technical specifications.
| Capacitance | 1.2pF |
| Clamping Voltage | 9.64V |
| Contact Plating | Tin, Matte |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 3 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1641-04D4 to view detailed technical specifications.
No datasheet is available for this part.
