Onsemi CM1690-08DE technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 16.5pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 30mA |
| ESD Protection | Yes |
| Height | 0.55mm |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Praetorian® |
| Termination | SMD/SMT |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1690-08DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.