
Onsemi CM2020-01TR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Lines | 19 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007189oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM2020-01TR to view detailed technical specifications.
No datasheet is available for this part.