Onsemi CM6200 technical specifications.
| Capacitance | 830pF |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CM6200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.