Onsemi CM6205 technical specifications.
| Capacitance | 5nF |
| Package/Case | SMD/SMT |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CM6205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
