Onsemi CM6300 technical specifications.
| Capacitance | 16.7pF |
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| ESD Protection | Yes |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CM6300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
