The CNY29 is a through hole transistor with a collector emitter breakdown voltage of 30V and a maximum operating temperature of 100°C. It can handle a maximum collector current of 40mA and has a response time of 150us. The device is not RoHS compliant and is packaged in bulk. It has a minimum operating temperature of -55°C and is suitable for use in applications where a through hole mount is required.
Onsemi CNY29 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Flanges |
| Packaging | Bulk |
| Response Time | 150us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNY29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.