Onsemi CPH3106-TL-E technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 165mV |
| Collector Emitter Voltage (VCEO) | -165mV |
| Collector-emitter Voltage-Max | 165mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.9mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 3A |
| Max Frequency | 280MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3106-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
