
Onsemi CPH3109-TL-E technical specifications.
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -155mV |
| Collector-emitter Voltage-Max | -30V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 380MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | -5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | CPH3109 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3109-TL-E to view detailed technical specifications.
No datasheet is available for this part.
