
Onsemi CPH3115-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | -375mV |
| Collector-emitter Voltage-Max | 375mV |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | CPH3115 |
| Transition Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3115-TL-H to view detailed technical specifications.
No datasheet is available for this part.