Onsemi CPH3121-TL-E technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 165mV |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 380MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3121-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
