
The CPH3123-TL-E is a PNP bipolar junction transistor with a maximum collector current of 3A and a maximum power dissipation of 900mW. It has a collector-emitter breakdown voltage of 50V and a transition frequency of 390MHz. The transistor is packaged in a SC package and is lead-free and RoHS compliant. It can operate over a temperature range of -55°C to 150°C.
Onsemi CPH3123-TL-E technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 650mV |
| Emitter Base Voltage (VEBO) | 6V |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 390MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3123-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
