Onsemi CPH3144-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 260mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | CPH3144 |
| Transition Frequency | 440MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3144-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
