The CPH3205-M-TL-E is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 3A. It has a maximum power dissipation of 900mW and a transition frequency of 380MHz. The transistor is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel.
Onsemi CPH3205-M-TL-E technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 210mV |
| Max Collector Current | 3A |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 380MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3205-M-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.