NPN Bipolar Junction Transistor (BJT) in SOT-23-3 package, featuring a 50V collector-emitter breakdown voltage and a maximum collector current of 5A. Offers low collector-emitter saturation voltage of 150mV. Operates with a transition frequency of 330MHz and a minimum hFE of 200. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi CPH3212-TL-E technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 150mV |
| Collector-emitter Voltage-Max | 150mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 330MHz |
| Height | 0.9mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 5A |
| Max Frequency | 330MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Transition Frequency | 330MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3212-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
