Onsemi CPH3215-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 225mV |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 500MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | CPH3115/CPH3215 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3215-TL-E to view detailed technical specifications.
No datasheet is available for this part.