
NPN bipolar junction transistor featuring a 50V collector-emitter breakdown voltage and 1A maximum collector current. Achieves low VCE(sat) of 130mV, with a minimum hFE of 200 and a transition frequency of 420MHz. Housed in an SC package with tin, matte contact plating, this lead-free and RoHS compliant component operates from -55°C to 150°C. Designed for surface mount applications, it is supplied in a 3000-piece tape and reel.
Onsemi CPH3216-TL-E technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 130mV |
| Collector-emitter Voltage-Max | 190mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 420MHz |
| Height | 0.9mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 420MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3216-TL-E to view detailed technical specifications.
No datasheet is available for this part.