Onsemi CPH3240-TL-E technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Saturation Voltage | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 1A |
| Max Frequency | 120MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | CPH3240 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3240-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
