
The CPH3324-TL-E is a surface mount N-channel MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 1.2A. It has an input capacitance of 265pF and a maximum power dissipation of 1W. The device is packaged in a SC package and is available on a cut tape reel.
Onsemi CPH3324-TL-E technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 265pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Rds On Max | 530mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3324-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
