
Single P-Channel Junction Field-Effect Transistor (JFET) designed for power applications. Features a -60V drain-source breakdown voltage and a continuous drain current capability of 1.8A. Offers a low on-resistance of 250mΩ at a gate-source voltage of 20V. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1W. Packaged in a compact SC (Surface Mount) package, supplied on a 3000-piece tape and reel. This component is RoHS compliant and Halogen Free.
Onsemi CPH3351-TL-H technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 262pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 5.1ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3351-TL-H to view detailed technical specifications.
No datasheet is available for this part.