
Onsemi CPH3355-TL-H technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 10.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 172pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 156mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 4.5ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3355-TL-H to view detailed technical specifications.
No datasheet is available for this part.
