
P-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 1.6A continuous drain current. This single-element silicon transistor is housed in a 3-pin CPH package with gull-wing leads for surface mounting. Key specifications include a maximum drain-source resistance of 303 mOhm at 10V, typical gate charge of 2.2 nC at 10V, and typical input capacitance of 82 pF at 10V. The plastic package measures 2.9mm x 1.6mm x 0.9mm with a 0.95mm pin pitch, operating across a temperature range of -55°C to 150°C.
Onsemi CPH3360-TL-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | CPH |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1.6A |
| Material | Si |
| Maximum Drain Source Resistance | 303@10VmOhm |
| Typical Gate Charge @ Vgs | 2.2@10VnC |
| Typical Gate Charge @ 10V | 2.2nC |
| Typical Input Capacitance @ Vds | 82@10VpF |
| Maximum Power Dissipation | 900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CPH3360-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.