Onsemi CPH3430-TL-E technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 325pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Rds On Max | 220mR |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH3430-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
