Onsemi CPH5512-TL-E technical specifications.
| Package/Case | CPH |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Parallel |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 0.95(Typ)V |
| Maximum Series Resistance @ Maximum IF | 5(Typ)@10mAOhm |
| Maximum Diode Capacitance | 0.23(Typ)@50VpF |
| Frequency Range | VHF|UHF |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CPH5512-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.