Onsemi CPH5541-TL-E technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 190mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Transition Frequency | 540MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH5541-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.