Onsemi CPH5901G-TL-E technical specifications.
| Package/Case | SOT-23-5 |
| Collector Base Voltage (VCBO) | 55V |
| Collector Emitter Saturation Voltage | 400uV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 150mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH5901G-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
