
Onsemi CPH5902H-TL-E technical specifications.
| Package/Case | SOT-23-5 |
| Continuous Drain Current (ID) | 50mA |
| Gate to Source Voltage (Vgs) | -10V |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH5902H-TL-E to view detailed technical specifications.
No datasheet is available for this part.
