Onsemi CPH6021-TL-H technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 14dB |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6021-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
