Onsemi CPH6153-P-TL-E technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 195mV |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 200 |
| Max Collector Current | 3A |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6153-P-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
