
The CPH6311-TL-E is a surface mount N-channel MOSFET with a maximum drain to source voltage of 20V and continuous drain current of 5A. It features a maximum power dissipation of 1.6W and an on-resistance of 42 milliohms. The device is packaged in a SOT-23-6 package and is lead free. It is suitable for use in a variety of applications including power management and switching circuits.
Onsemi CPH6311-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.23nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Rds On Max | 42mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6311-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
