Onsemi CPH6337-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 12V |
| Element Configuration | Single |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.9mm |
| Input Capacitance | 405pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 8.8ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6337-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
