Onsemi CPH6350-P-TL-E technical specifications.
| Continuous Drain Current (ID) | -6A |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | -30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6350-P-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.