Single P-Channel Power MOSFET featuring a -60V drain-source breakdown voltage and a continuous drain current of 4A. This MOSFET offers a low on-resistance of 100mΩ. Designed for efficient switching, it exhibits a turn-on delay time of 5.8ns and a fall time of 40ns. The component is housed in a compact SOT-23-6 package, measuring 2.9mm in length, 1.6mm in width, and 0.9mm in height. It operates within a temperature range of -55°C to 150°C and is RoHS and Halogen Free compliant.
Onsemi CPH6354-TL-H technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 5.8ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6354-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.