Onsemi CPH6429-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 325pF |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.6W |
| Rds On Max | 220mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6429-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
