
Single N-Channel Power MOSFET featuring a 60V Drain-Source Voltage (Vdss) and 6A Continuous Drain Current (ID). Offers a low 43mΩ Drain-Source On-Resistance (Rds On Max). Housed in a compact SOT-23-6 package, this component boasts fast switching speeds with a 12ns turn-on delay and 35ns fall time. Designed for efficient operation with a maximum power dissipation of 1.6W and a wide operating temperature range from -55°C to 150°C. Packaged on a 3000-piece tape and reel, it is lead-free and RoHS compliant.
Onsemi CPH6442-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 43MR |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 1.04nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 43mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 12ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6442-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
