Onsemi CPH6443-P-TL-H technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 35V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6443-P-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.