Onsemi CPH6444-TL-E technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 505pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 78mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6444-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
