Onsemi CPH6532-TL-E technical specifications.
| Package/Case | SOT-23-8 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 190mV |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 420MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CPH6532-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.