
NPN bipolar junction transistor, dual configuration, featuring a 30V collector-emitter voltage and 0.7A maximum DC collector current. This surface-mount component is housed in a 6-pin CPH package with dimensions of 2.9mm x 1.6mm x 0.9mm. It offers a maximum power dissipation of 600mW and a minimum DC current gain of 300 at 50mA and 2V, with a typical transition frequency of 540MHz. Operating temperature range is -55°C to 150°C.
Onsemi CPH6538-TL-H technical specifications.
| Package/Case | CPH |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum DC Collector Current | 0.7A |
| Maximum Power Dissipation | 600mW |
| Material | Si |
| Minimum DC Current Gain | 300@50mA@2V |
| Maximum Transition Frequency | 540(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CPH6538-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.