The CS-52845D8 is an industrial DC/DC controller from Onsemi, featuring a 8-pin DIP package and operating temperature range of -40 to 85°C. It has a maximum input voltage of 25V and a minimum input voltage of 8.2V. The device has 1 function and is available in a SOP, DIP8, .3 package type.
Onsemi CS-52845D8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CS-52845D8 to view detailed technical specifications.
No datasheet is available for this part.