Onsemi CS-8151TV7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PSFM-T7 |
| Pin Count | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 5 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CS-8151TV7 to view detailed technical specifications.
No datasheet is available for this part.