Onsemi CS-8271N8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 12 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CS-8271N8 to view detailed technical specifications.
No datasheet is available for this part.